TUSB1210BRHBR | |
---|---|
DigiKey Part Number | 296-28384-2-ND - Tape & Reel (TR) 296-28384-1-ND - Cut Tape (CT) 296-28384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBR |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥16.01600 | ¥160.16 |
25 | ¥15.11120 | ¥377.78 |
100 | ¥12.87450 | ¥1,287.45 |
250 | ¥12.08888 | ¥3,022.22 |
500 | ¥10.57776 | ¥5,288.88 |
1,000 | ¥8.76445 | ¥8,764.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.15998 | ¥24,479.94 |
6,000 | ¥7.85776 | ¥47,146.56 |