DP83867IRRGZR | |
---|---|
DigiKey Part Number | 296-49170-2-ND - Tape & Reel (TR) 296-49170-1-ND - Cut Tape (CT) 296-49170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867IRRGZR |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Serial | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | 157mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥53.73600 | ¥537.36 |
25 | ¥51.23520 | ¥1,280.88 |
100 | ¥44.48770 | ¥4,448.77 |
250 | ¥42.48808 | ¥10,622.02 |
500 | ¥38.73902 | ¥19,369.51 |
1,000 | ¥33.74039 | ¥33,740.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.49073 | ¥81,226.82 |