DP83867ERGZR | |
---|---|
DigiKey Part Number | 296-51059-2-ND - Tape & Reel (TR) 296-51059-1-ND - Cut Tape (CT) 296-51059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867ERGZR |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867ERGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Serial | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.67000 | ¥84.67 |
10 | ¥76.52800 | ¥765.28 |
25 | ¥72.96440 | ¥1,824.11 |
100 | ¥63.35530 | ¥6,335.53 |
250 | ¥60.50792 | ¥15,126.98 |
500 | ¥55.16898 | ¥27,584.49 |
1,000 | ¥48.05041 | ¥48,050.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.27080 | ¥115,677.00 |