MCIMX6G2AVM07AB | |
---|---|
DigiKey Part Number | 568-13738-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6G2AVM07AB |
Description | IC MPU I.MX6UL 696MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 696MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6G2AVM07AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 696MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, LVDS | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
10 | ¥113.71400 | ¥1,137.14 |
80 | ¥112.46925 | ¥8,997.54 |