LTM2882IY-3#PBF | |
---|---|
DigiKey Part Number | 505-LTM2882IY-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2882IY-3#PBF |
Description | DGT ISO 2500VRMS 4CH RS232 32BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2882IY-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.51000 | ¥194.51 |
10 | ¥179.42700 | ¥1,794.27 |
25 | ¥171.36400 | ¥4,284.10 |
119 | ¥153.21975 | ¥18,233.15 |
238 | ¥146.16340 | ¥34,786.89 |
476 | ¥139.10723 | ¥66,215.04 |