TPS54824RNVR | |
---|---|
DigiKey Part Number | 296-48311-2-ND - Tape & Reel (TR) 296-48311-1-ND - Cut Tape (CT) 296-48311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54824RNVR |
Description | IC REG BUCK ADJUSTABLE 8A 18VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54824RNVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN-HR (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥33.98000 | ¥339.80 |
25 | ¥32.12680 | ¥803.17 |
100 | ¥27.84360 | ¥2,784.36 |
250 | ¥26.41552 | ¥6,603.88 |
500 | ¥23.70252 | ¥11,851.26 |
1,000 | ¥19.99014 | ¥19,990.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.99062 | ¥56,971.86 |