AD8137YRZ | |
---|---|
DigiKey Part Number | 505-AD8137YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8137YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8137YRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 450V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39300 | ¥303.93 |
98 | ¥24.90082 | ¥2,440.28 |
294 | ¥23.62357 | ¥6,945.33 |
588 | ¥21.19735 | ¥12,464.04 |
1,078 | ¥17.87735 | ¥19,271.78 |
2,548 | ¥16.98347 | ¥43,273.88 |