OPA211AIDR | |
---|---|
DigiKey Part Number | 296-22634-2-ND - Tape & Reel (TR) 296-22634-1-ND - Cut Tape (CT) 296-22634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
10 | ¥59.63600 | ¥596.36 |
25 | ¥56.86120 | ¥1,421.53 |
100 | ¥49.37050 | ¥4,937.05 |
250 | ¥47.15188 | ¥11,787.97 |
500 | ¥42.99146 | ¥21,495.73 |
1,000 | ¥37.44418 | ¥37,444.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.05733 | ¥90,143.32 |