LTC6655BHMS8-3#TRPBF | |
---|---|
DigiKey Part Number | LTC6655BHMS8-3#TRPBFTR-ND - Tape & Reel (TR) LTC6655BHMS8-3#TRPBFCT-ND - Cut Tape (CT) LTC6655BHMS8-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6655BHMS8-3#TRPBF |
Description | IC VREF SERIES 0.025% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655BHMS8-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥109.46100 | ¥1,094.61 |
25 | ¥104.92440 | ¥2,623.11 |
100 | ¥92.44810 | ¥9,244.81 |
250 | ¥87.91060 | ¥21,977.65 |
500 | ¥82.23910 | ¥41,119.55 |
1,000 | ¥75.43308 | ¥75,433.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥75.17415 | ¥187,935.38 |