ADA4940-1ARZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4940-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4940-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4940-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85200 | ¥408.52 |
25 | ¥38.61880 | ¥965.47 |
100 | ¥33.47060 | ¥3,347.06 |
250 | ¥31.75388 | ¥7,938.47 |
500 | ¥28.49262 | ¥14,246.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.02993 | ¥24,029.93 |
2,000 | ¥22.82843 | ¥45,656.86 |