MAX9939AUB+T | |
---|---|
DigiKey Part Number | MAX9939AUB+TR-ND - Tape & Reel (TR) MAX9939AUB+CT-ND - Cut Tape (CT) MAX9939AUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9939AUB+T |
Description | IC OPAMP PGA 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Differential 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9939AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 279 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48800 | ¥234.88 |
25 | ¥22.20240 | ¥555.06 |
100 | ¥19.24130 | ¥1,924.13 |
250 | ¥18.25468 | ¥4,563.67 |
500 | ¥16.37988 | ¥8,189.94 |
1,000 | ¥13.81431 | ¥13,814.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.12360 | ¥32,809.00 |
5,000 | ¥12.63023 | ¥63,151.15 |