AD8224ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8224ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8224ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8224ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8224ACPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8224ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥82.73800 | ¥827.38 |
25 | ¥79.30680 | ¥1,982.67 |
100 | ¥69.87690 | ¥6,987.69 |
250 | ¥66.44720 | ¥16,611.80 |
500 | ¥62.16020 | ¥31,080.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥57.01595 | ¥85,523.92 |