AD8426ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8426ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8426ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8426ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8426ACPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8426ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.27700 | ¥502.77 |
25 | ¥47.93560 | ¥1,198.39 |
100 | ¥41.62210 | ¥4,162.21 |
250 | ¥39.75120 | ¥9,937.80 |
500 | ¥36.24398 | ¥18,121.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.56725 | ¥47,350.88 |