LT6012CS#TRPBF | |
---|---|
DigiKey Part Number | LT6012CS#TRPBFTR-ND - Tape & Reel (TR) LT6012CS#TRPBFCT-ND - Cut Tape (CT) LT6012CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6012CS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6012CS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 135µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34800 | ¥693.48 |
25 | ¥66.12520 | ¥1,653.13 |
100 | ¥57.41440 | ¥5,741.44 |
250 | ¥54.83428 | ¥13,708.57 |
500 | ¥49.99606 | ¥24,998.03 |
1,000 | ¥43.54497 | ¥43,544.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.93214 | ¥104,830.35 |