INA849DR | |
---|---|
DigiKey Part Number | 296-INA849DRTR-ND - Tape & Reel (TR) 296-INA849DRCT-ND - Cut Tape (CT) 296-INA849DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA849DR |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA849DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 28 MHz | |
-3db Bandwidth | 1.25 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.33000 | ¥72.33 |
10 | ¥65.34200 | ¥653.42 |
25 | ¥62.29920 | ¥1,557.48 |
100 | ¥54.09360 | ¥5,409.36 |
250 | ¥51.66264 | ¥12,915.66 |
500 | ¥47.10424 | ¥23,552.12 |
1,000 | ¥41.02628 | ¥41,026.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.50676 | ¥98,766.90 |