ADA4625-2ARDZ | |
---|---|
DigiKey Part Number | 505-ADA4625-2ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4625-2ARDZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4625-2ARDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 48V/µs | |
Gain Bandwidth Product | 18 MHz | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
10 | ¥93.93700 | ¥939.37 |
98 | ¥79.33776 | ¥7,775.10 |
294 | ¥75.44391 | ¥22,180.51 |
588 | ¥70.57653 | ¥41,499.00 |
1,078 | ¥64.73568 | ¥69,785.06 |