ADA4625-1ARDZ | |
---|---|
DigiKey Part Number | 505-ADA4625-1ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4625-1ARDZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4625-1ARDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 48V/µs | |
Gain Bandwidth Product | 18 MHz | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥85.39000 | ¥853.90 |
98 | ¥70.69816 | ¥6,928.42 |
294 | ¥67.52088 | ¥19,851.14 |
588 | ¥61.56320 | ¥36,199.16 |
1,078 | ¥53.61962 | ¥57,801.95 |