DC3338J5005AHF

DigiKey Part Number
1173-DC3338J5005AHFTR-ND - Tape & Reel (TR)
1173-DC3338J5005AHFCT-ND - Cut Tape (CT)
1173-DC3338J5005AHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DC3338J5005AHF
Description
RF DIR COUPLER 3.3-3.8GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 3.3GHz ~ 3.8GHz 5.5dB 2W 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
3.3GHz ~ 3.8GHz
Coupling Factor
5.5dB
Applications
-
Insertion Loss
0.5dB
Power - Max
2W
Isolation
-
Return Loss
-22dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.54000¥10.54
10¥9.31700¥93.17
25¥8.41280¥210.32
100¥7.36290¥736.29
250¥6.46128¥1,615.32
500¥5.70976¥2,854.88
1,000¥4.50777¥4,507.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.91058¥15,642.32
8,000¥3.71928¥29,754.24
Manufacturers Standard Package