BFCQ-2552+ | |
---|---|
DigiKey Part Number | 3157-BFCQ-2552+TR-ND - Tape & Reel (TR) 3157-BFCQ-2552+CT-ND - Cut Tape (CT) 3157-BFCQ-2552+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-2552+ |
Description | LTCC BAND PASS FILTER, 25200 - 2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25.8GHz Center Band Pass Ceramic Filter 1.4 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 25.8GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.4 GHz | |
Insertion Loss | 3.3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 3 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.17000 | ¥232.17 |
10 | ¥221.08300 | ¥2,210.83 |
20 | ¥210.55800 | ¥4,211.16 |
50 | ¥187.09480 | ¥9,354.74 |
100 | ¥175.36390 | ¥17,536.39 |
200 | ¥163.63140 | ¥32,726.28 |
500 | ¥154.24608 | ¥77,123.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥139.76088 | ¥419,282.64 |