LT3094IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3094IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3094IMSE#PBF |
Description | IC REG LIN NEG ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3094IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -2.3V | |
Voltage - Output (Min/Fixed) | -19.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.41V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.35 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 108dB ~ 28dB (120Hz ~ 10MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.81000 | ¥718.10 |
37 | ¥68.47162 | ¥2,533.45 |
111 | ¥59.45261 | ¥6,599.24 |
259 | ¥56.78058 | ¥14,706.17 |
518 | ¥51.77060 | ¥26,817.17 |
1,036 | ¥45.09059 | ¥46,713.85 |