LM96080CIMT/NOPB

DigiKey Part Number
LM96080CIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM96080CIMT/NOPB
Description
IC HARDWARE MONITOR 24-TSSOP
Customer Reference
Detailed Description
Hardware Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor 2-Wire Serial, I2C Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM96080CIMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Hardware Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C, External Sensor
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank
Output Type
2-Wire Serial, I2C
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.93000¥59.93
10¥54.12700¥541.27
61¥51.60738¥3,148.05
122¥44.81008¥5,466.83
305¥42.79623¥13,052.85
549¥39.02005¥21,422.01
1,037¥33.98519¥35,242.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.