TLP3409S(TP,E | |
---|---|
DigiKey Part Number | TLP3409S(TPETR-ND - Tape & Reel (TR) TLP3409S(TPECT-ND - Cut Tape (CT) TLP3409S(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3409S(TP,E |
Description | SSR RELAY SPST-NO 650MA 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3409S(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 650 mA | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-S-VSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.66000 | ¥46.66 |
10 | ¥32.99100 | ¥329.91 |
100 | ¥27.01790 | ¥2,701.79 |
500 | ¥22.77702 | ¥11,388.51 |
1,000 | ¥20.89193 | ¥20,891.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.02798 | ¥50,069.95 |