TLP3406SRH(TP,E | |
---|---|
DigiKey Part Number | TLP3406SRH(TPETR-ND - Tape & Reel (TR) TLP3406SRH(TPECT-ND - Cut Tape (CT) TLP3406SRH(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3406SRH(TP,E |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3406SRH(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.63727 | ¥61,593.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.70000 | ¥54.70 |
10 | ¥38.40800 | ¥384.08 |
100 | ¥30.03550 | ¥3,003.55 |
500 | ¥26.72580 | ¥13,362.90 |
1,000 | ¥25.70781 | ¥25,707.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.99000 | ¥58.99 |
10 | ¥41.70600 | ¥417.06 |
100 | ¥34.16050 | ¥3,416.05 |
500 | ¥28.79842 | ¥14,399.21 |
1,000 | ¥26.41510 | ¥26,415.10 |