TLP3406SRHA(TPE | |
---|---|
DigiKey Part Number | 264-TLP3406SRHA(TPETR-ND - Tape & Reel (TR) 264-TLP3406SRHA(TPECT-ND - Cut Tape (CT) 264-TLP3406SRHA(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3406SRHA(TPE |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.8 ~ 3VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.17000 | ¥54.17 |
10 | ¥47.28400 | ¥472.84 |
25 | ¥44.80240 | ¥1,120.06 |
50 | ¥43.01480 | ¥2,150.74 |
100 | ¥41.29960 | ¥4,129.96 |
250 | ¥39.13560 | ¥9,783.90 |
500 | ¥37.57462 | ¥18,787.31 |
1,000 | ¥36.07557 | ¥36,075.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.18556 | ¥85,463.90 |