IS60SMT&R | |
---|---|
DigiKey Part Number | 58-IS60SMT&RTR-ND - Tape & Reel (TR) 58-IS60SMT&RCT-ND - Cut Tape (CT) 58-IS60SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS60SMT&R |
Description | 6PIN DIP TYPE, FORM A, SOLID STA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 70 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.73200 | ¥268.30 |
100 | ¥9.14390 | ¥914.39 |
250 | ¥8.58624 | ¥2,146.56 |
500 | ¥7.51304 | ¥3,756.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.22502 | ¥6,225.02 |
2,000 | ¥5.79571 | ¥11,591.42 |
5,000 | ¥5.58105 | ¥27,905.25 |
10,000 | ¥5.36639 | ¥53,663.90 |