LT1964ES5-5#TRPBF | |
---|---|
DigiKey Part Number | LT1964ES5-5#TRPBFTR-ND - Tape & Reel (TR) LT1964ES5-5#TRPBFCT-ND - Cut Tape (CT) LT1964ES5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964ES5-5#TRPBF |
Description | IC REG LINEAR -5V 200MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964ES5-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥35.15300 | ¥351.53 |
25 | ¥33.22960 | ¥830.74 |
100 | ¥28.79790 | ¥2,879.79 |
250 | ¥27.32156 | ¥6,830.39 |
500 | ¥24.51546 | ¥12,257.73 |
1,000 | ¥20.67564 | ¥20,675.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.64186 | ¥49,104.65 |