MAX3223EIDBR | |
---|---|
DigiKey Part Number | 296-19841-2-ND - Tape & Reel (TR) 296-19841-1-ND - Cut Tape (CT) 296-19841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EIDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EIDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.86400 | ¥218.64 |
25 | ¥20.67080 | ¥516.77 |
100 | ¥17.91470 | ¥1,791.47 |
250 | ¥16.99556 | ¥4,248.89 |
500 | ¥15.25016 | ¥7,625.08 |
1,000 | ¥12.86159 | ¥12,861.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.21851 | ¥24,437.02 |
6,000 | ¥11.75918 | ¥70,555.08 |