SN65HVD11DR | |
---|---|
DigiKey Part Number | 296-31717-2-ND - Tape & Reel (TR) 296-31717-1-ND - Cut Tape (CT) 296-31717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD11DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.82800 | ¥208.28 |
25 | ¥19.69240 | ¥492.31 |
100 | ¥17.06620 | ¥1,706.62 |
250 | ¥16.19072 | ¥4,047.68 |
500 | ¥14.52790 | ¥7,263.95 |
1,000 | ¥12.25246 | ¥12,252.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.63986 | ¥29,099.65 |
5,000 | ¥11.20227 | ¥56,011.35 |