OPA2202IDR | |
---|---|
DigiKey Part Number | 296-OPA2202IDRTR-ND - Tape & Reel (TR) 296-OPA2202IDRCT-ND - Cut Tape (CT) 296-OPA2202IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2202IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2202IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.47900 | ¥74.79 |
25 | ¥7.09640 | ¥177.41 |
100 | ¥5.82810 | ¥582.81 |
250 | ¥5.44836 | ¥1,362.09 |
500 | ¥4.81472 | ¥2,407.36 |
1,000 | ¥3.80114 | ¥3,801.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.48260 | ¥8,706.50 |
5,000 | ¥3.30847 | ¥16,542.35 |
12,500 | ¥3.18409 | ¥39,801.12 |
25,000 | ¥3.08459 | ¥77,114.75 |