MAX22245FAWA+

DigiKey Part Number
505-MAX22245FAWA+-ND
Manufacturer
Manufacturer Product Number
MAX22245FAWA+
Description
2-CHANNEL REINFORCED DIIGITAL IS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22245FAWA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS422, RS485, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
0.8ns, 1ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.54000¥41.54
10¥37.29700¥372.97
78¥35.26115¥2,750.37
156¥30.55994¥4,767.35
312¥28.99272¥9,045.73
546¥26.01500¥14,204.19
1,014¥21.94034¥22,247.50
2,574¥20.84337¥53,650.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.