ADSP-21565KSWZ10 | |
---|---|
DigiKey Part Number | 505-ADSP-21565KSWZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21565KSWZ10 |
Description | 1000 MGHZ SHARC IN AN LQFP PACKA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21565KSWZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | OTP (896B) | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.32000 | ¥265.32 |
10 | ¥244.69100 | ¥2,446.91 |
25 | ¥233.69160 | ¥5,842.29 |
80 | ¥208.94713 | ¥16,715.77 |
230 | ¥199.32509 | ¥45,844.77 |
440 | ¥189.70232 | ¥83,469.02 |