200Mbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,088 In Stock | 1 : ¥47.18000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 6 | 6/0 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,575 In Stock 138 Factory | 1 : ¥78.29000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
631 In Stock | 1 : ¥81.95000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,330 In Stock | 1 : ¥98.35000 Cut Tape (CT) 1,000 : ¥42.53851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.4ns, 9.2ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,047 In Stock 35,900 Factory | 1 : ¥29.16000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 2 | 1/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,802 In Stock 4,554 Factory | 1 : ¥60.70000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 4/0 | Unidirectional | 3750Vrms | 50kV/µs | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock 10,700 Factory Check Lead Time | 1 : ¥61.57000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 4/0 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,865 In Stock 9,844 Factory | 1 : ¥75.23000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485 | No | 4 | 4/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
703 In Stock 18,998 Factory | 1 : ¥75.23000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485 | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
261 In Stock 1,702 Factory | 1 : ¥75.23000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 50kV/µs | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
41 In Stock 1,716 Factory | 1 : ¥81.78000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 3/1 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
337 In Stock 828 Factory | 1 : ¥81.95000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
561 In Stock 15,800 Factory | 1 : ¥85.18000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 5/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 5ns | 0.8ns, 1ns | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
105 In Stock 6,400 Factory | 1 : ¥85.18000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 4/2 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock 800 Factory Check Lead Time | 1 : ¥85.18000 Tube | - | Tube | Active | Capacitive Coupling | RS232, RS422, RS485, SPI | No | 6 | 3/3 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
718 In Stock 5,808 Factory | 1 : ¥89.51000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 5/1 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
1,252 In Stock 5,000 Factory | 1 : ¥98.35000 Cut Tape (CT) 1,000 : ¥42.53851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS422, RS485 | No | 4 | 4/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
9,682 In Stock 3,312 Factory | 1 : ¥30.09000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs | 200Mbps | 33.6ns, 32.5ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
516 In Stock 8,450 Factory | 1 : ¥59.17000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.4ns, 9.2ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
196 In Stock 7,458 Factory | 1 : ¥60.53000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 2/2 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
1,648 In Stock 24,200 Factory | 1 : ¥69.45000 Tube | - | Tube | Active | Capacitive Coupling | SPI | No | 4 | 3/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
174 In Stock 9,338 Factory | 1 : ¥30.09000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs | 200Mbps | 32.5ns, 33.6ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
300 In Stock 3,744 Factory | 1 : ¥38.00000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,320 In Stock 6,396 Factory | 1 : ¥43.01000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
125 In Stock 3,042 Factory | 1 : ¥43.01000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |