MAX14434FAWE+ | |
---|---|
DigiKey Part Number | MAX14434FAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14434FAWE+ |
Description | DGT ISOL 5000VRMS 4CH CAN 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485 Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14434FAWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.24000 | ¥75.24 |
10 | ¥67.93300 | ¥679.33 |
46 | ¥64.77370 | ¥2,979.59 |
138 | ¥56.24297 | ¥7,761.53 |
276 | ¥53.71536 | ¥14,825.44 |
506 | ¥48.97591 | ¥24,781.81 |
1,012 | ¥42.65636 | ¥43,168.24 |