OPA2388IDR | |
---|---|
DigiKey Part Number | 296-OPA2388IDRTR-ND - Tape & Reel (TR) 296-OPA2388IDRCT-ND - Cut Tape (CT) 296-OPA2388IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2388IDR |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2388IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥26.97700 | ¥269.77 |
25 | ¥25.50280 | ¥637.57 |
100 | ¥22.10330 | ¥2,210.33 |
250 | ¥20.96980 | ¥5,242.45 |
500 | ¥18.81622 | ¥9,408.11 |
1,000 | ¥15.86906 | ¥15,869.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.14920 | ¥35,373.00 |
5,000 | ¥13.61729 | ¥68,086.45 |