TSZ182IDT | |
---|---|
DigiKey Part Number | 497-TSZ182IDTTR-ND - Tape & Reel (TR) 497-TSZ182IDTCT-ND - Cut Tape (CT) 497-TSZ182IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ182IDT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.75100 | ¥137.51 |
25 | ¥12.97160 | ¥324.29 |
100 | ¥11.05290 | ¥1,105.29 |
250 | ¥10.37816 | ¥2,594.54 |
500 | ¥9.08086 | ¥4,540.43 |
1,000 | ¥7.52412 | ¥7,524.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.00526 | ¥17,513.15 |
5,000 | ¥6.74580 | ¥33,729.00 |
12,500 | ¥6.48634 | ¥81,079.25 |