THVD1452DGSR | |
---|---|
DigiKey Part Number | 296-THVD1452DGSRTR-ND - Tape & Reel (TR) 296-THVD1452DGSRCT-ND - Cut Tape (CT) 296-THVD1452DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1452DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1452DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.85600 | ¥228.56 |
25 | ¥21.60480 | ¥540.12 |
100 | ¥18.72410 | ¥1,872.41 |
250 | ¥17.76372 | ¥4,440.93 |
500 | ¥15.93934 | ¥7,969.67 |
1,000 | ¥13.44282 | ¥13,442.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.77068 | ¥31,926.70 |
5,000 | ¥12.29059 | ¥61,452.95 |