LDO40LPURY | |
---|---|
DigiKey Part Number | 497-18221-2-ND - Tape & Reel (TR) 497-18221-1-ND - Cut Tape (CT) 497-18221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDO40LPURY |
Description | IC REG LINEAR POS ADJ 400MA 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDO40LPURY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 77dB ~ 42dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.29800 | ¥112.98 |
25 | ¥10.65320 | ¥266.33 |
100 | ¥9.07720 | ¥907.72 |
250 | ¥8.52360 | ¥2,130.90 |
500 | ¥7.50300 | ¥3,751.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.50306 | ¥22,509.18 |