11V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,547 In Stock 5,000 Factory | 1 : ¥35.54000 Cut Tape (CT) 2,500 : ¥17.81471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 65V | 2.54V (5V) | 11V | 1.5V @ 200mA | 200mA | 140 µA | 4 mA | 55dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
3,776 In Stock | 1 : ¥39.62000 Cut Tape (CT) 2,500 : ¥19.87027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 65V | 2.54V (3.3V) | 11V | 1.5V @ 200mA | 200mA | 140 µA | 4 mA | 55dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
358 In Stock | 1 : ¥50.07000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.64V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,639 In Stock | 1 : ¥53.22000 Cut Tape (CT) 2,500 : ¥26.72204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (5V) | 11V | 0.44V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,937 In Stock | 1 : ¥67.24000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.82V @ 400mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,791 In Stock | 1 : ¥66.50000 Cut Tape (CT) 2,500 : ¥37.61625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (5V) | 11V | 0.55V @ 500mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,093 In Stock | 1 : ¥73.64000 Cut Tape (CT) 2,500 : ¥41.67011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.82V @ 400mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,198 In Stock | 1 : ¥19.47000 Cut Tape (CT) 2,500 : ¥8.92539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
1,054 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,500 : ¥9.63877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 36V | 0.6V (3.3V, 5V) | 11V | 0.77V @ 300mA | 300mA | 38 µA | - | 60dB (100Hz) | Current Limit, Enable, Reset Out | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
17,935 In Stock 12,200 Factory | 1 : ¥32.64000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 65V | 2.5V (5V) | 11V | 1.5V @ 150mA | 150mA | 140 µA | - | 54dB (100Hz) | Enable, Hold, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,258 In Stock | 1 : ¥41.40000 Cut Tape (CT) 2,500 : ¥20.78384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 65V | 2.5V (5V) | 11V | 1.5V @ 150mA | 150mA | 140 µA | - | 54dB (100Hz) | Enable, Hold, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
669 In Stock | 1 : ¥44.12000 Cut Tape (CT) 2,500 : ¥19.87027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.64V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,299 In Stock | 1 : ¥45.06000 Cut Tape (CT) 2,500 : ¥16.04605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,428 In Stock 1,000 Factory | 1 : ¥51.86000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (5V) | 11V | 0.55V @ 500mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,623 In Stock | 1 : ¥52.11000 Cut Tape (CT) 2,500 : ¥26.15107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.64V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
147 In Stock 4,000 Factory | 1 : ¥56.19000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (5V) | 11V | 0.55V @ 500mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
180 In Stock 2,000 Factory | 1 : ¥63.33000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (5V) | 11V | 0.44V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,512 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.34319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.22V | 11V | 0.7V @ 50mA | 50mA | 5 µA | 6 µA | 30dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
22,414 In Stock | 1 : ¥12.15000 Cut Tape (CT) 3,000 : ¥7.24619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 2.5V | 11V | 0.27V @ 400mA | 400mA | 90 µA | 140 µA | 77dB ~ 42dB (100Hz ~ 10kHz) | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
6,163 In Stock 5,500 Factory | 1 : ¥17.09000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
14,558 In Stock | 1 : ¥23.46000 Cut Tape (CT) 2,500 : ¥11.76228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
667 In Stock 3,200 Factory | 1 : ¥30.52000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
946 In Stock 200 Factory | 1 : ¥34.77000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (5V) | 11V | 0.44V @ 200mA | 200mA | 15 µA | 25 µA | - | Enable, Low Battery Detection | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,983 In Stock 7,800 Factory | 1 : ¥35.03000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
173 In Stock 2,580 Factory | 1 : ¥37.32000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 45V | 2.5V (5V) | 11V | 2.2V @ 400mA | 400mA | 150 µA | - | 70dB (100Hz) | Enable, Reset | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) |