MAX604ESA+T | |
---|---|
DigiKey Part Number | MAX604ESA+TTR-ND - Tape & Reel (TR) MAX604ESA+TCT-ND - Cut Tape (CT) MAX604ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX604ESA+T |
Description | IC REG LIN POS ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX604ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.82V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.55700 | ¥665.57 |
25 | ¥63.45840 | ¥1,586.46 |
100 | ¥55.10010 | ¥5,510.01 |
250 | ¥52.62388 | ¥13,155.97 |
500 | ¥47.98056 | ¥23,990.28 |
1,000 | ¥41.78947 | ¥41,789.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.67011 | ¥104,175.28 |