LT1963AEST-2.5#PBF | |
---|---|
DigiKey Part Number | 505-LT1963AEST-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEST-2.5#PBF |
Description | IC REG LINEAR 2.5V 1.5A SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEST-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.81100 | ¥478.11 |
78 | ¥45.58833 | ¥3,555.89 |
156 | ¥39.58404 | ¥6,175.11 |
312 | ¥37.80506 | ¥11,795.18 |
546 | ¥34.46947 | ¥18,820.33 |
1,014 | ¥30.02179 | ¥30,442.10 |
2,574 | ¥28.90982 | ¥74,413.88 |