T55A106M6R3C0200 | |
---|---|
DigiKey Part Number | 718-1985-2-ND - Tape & Reel (TR) 718-1985-1-ND - Cut Tape (CT) 718-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M6R3C0200 |
Description | CAP TANT POLY 10UF 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M6R3C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.36600 | ¥33.66 |
50 | ¥2.67800 | ¥133.90 |
100 | ¥2.21170 | ¥221.17 |
500 | ¥1.72800 | ¥864.00 |
1,000 | ¥1.46873 | ¥1,468.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38003 | ¥2,760.06 |
4,000 | ¥1.29378 | ¥5,175.12 |
10,000 | ¥1.20753 | ¥12,075.30 |
14,000 | ¥1.18597 | ¥16,603.58 |
50,000 | ¥1.12128 | ¥56,064.00 |