AD8054ARUZ | |
---|---|
DigiKey Part Number | AD8054ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8054ARUZ |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8054ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 190V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 2.875mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.49100 | ¥714.91 |
96 | ¥59.18583 | ¥5,681.84 |
288 | ¥56.52594 | ¥16,279.47 |
576 | ¥51.53833 | ¥29,686.08 |
1,056 | ¥44.88819 | ¥47,401.93 |