AD8052ARMZ | |
---|---|
DigiKey Part Number | AD8052ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8052ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8052ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 80 MHz | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 4.8mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥46.57400 | ¥465.74 |
50 | ¥44.03080 | ¥2,201.54 |
100 | ¥38.15920 | ¥3,815.92 |
250 | ¥36.20260 | ¥9,050.65 |
500 | ¥32.48440 | ¥16,242.20 |
1,000 | ¥27.39645 | ¥27,396.45 |
2,500 | ¥26.02662 | ¥65,066.55 |