T55A226M2R5C0180 | |
---|---|
DigiKey Part Number | 3581-T55A226M2R5C0180TR-ND - Tape & Reel (TR) 3581-T55A226M2R5C0180CT-ND - Cut Tape (CT) 3581-T55A226M2R5C0180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A226M2R5C0180 |
Description | CAP TANT POLY 22UF 2.5V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M2R5C0180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.35000 | ¥33.50 |
50 | ¥2.66820 | ¥133.41 |
100 | ¥2.20350 | ¥220.35 |
500 | ¥1.72144 | ¥860.72 |
1,000 | ¥1.46315 | ¥1,463.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37712 | ¥2,754.24 |
4,000 | ¥1.29105 | ¥5,164.20 |
10,000 | ¥1.20498 | ¥12,049.80 |
14,000 | ¥1.18346 | ¥16,568.44 |
50,000 | ¥1.11891 | ¥55,945.50 |