CRCW0402976RFKED | |
---|---|
DigiKey Part Number | 541-976LTR-ND - Tape & Reel (TR) 541-976LCT-ND - Cut Tape (CT) 541-976LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402976RFKED |
Description | RES SMD 976 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402976RFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.13460 | ¥6.73 |
100 | ¥0.11250 | ¥11.25 |
500 | ¥0.07668 | ¥38.34 |
1,000 | ¥0.06617 | ¥66.17 |
5,000 | ¥0.04852 | ¥242.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04300 | ¥430.00 |
20,000 | ¥0.03843 | ¥768.60 |
30,000 | ¥0.03615 | ¥1,084.50 |
50,000 | ¥0.03368 | ¥1,684.00 |
100,000 | ¥0.03063 | ¥3,063.00 |