MAX5087BATE+ | |
---|---|
DigiKey Part Number | MAX5087BATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5087BATE+ |
Description | IC REG LIN POS ADJ 400MA 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 400mA 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5087BATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
60 | ¥31.68267 | ¥1,900.96 |
120 | ¥27.45892 | ¥3,295.07 |
300 | ¥26.05057 | ¥7,815.17 |
540 | ¥23.37520 | ¥12,622.61 |
1,020 | ¥19.71399 | ¥20,108.27 |
2,520 | ¥18.72828 | ¥47,195.27 |