TLP3106A(TP,F | |
---|---|
DigiKey Part Number | 264-TLP3106A(TPFTR-ND - Tape & Reel (TR) 264-TLP3106A(TPFCT-ND - Cut Tape (CT) 264-TLP3106A(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3106A(TP,F |
Description | SSR RELAY SPST-NO 4.5A 0-30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
EDA/CAD Models | TLP3106A(TP,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 30 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥27.05100 | ¥270.51 |
100 | ¥22.15250 | ¥2,215.25 |
500 | ¥18.67514 | ¥9,337.57 |
1,000 | ¥17.12953 | ¥17,129.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.42115 | ¥41,052.88 |
5,000 | ¥16.09918 | ¥80,495.90 |