LM1881M/NOPB | |
---|---|
DigiKey Part Number | LM1881M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1881M/NOPB |
Description | IC VIDEO SYNC SEPARATOR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | LM1881M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.87500 | ¥278.75 |
95 | ¥22.83789 | ¥2,169.60 |
285 | ¥21.66646 | ¥6,174.94 |
570 | ¥19.44125 | ¥11,081.51 |
1,045 | ¥16.39629 | ¥17,134.12 |
2,565 | ¥15.57645 | ¥39,953.59 |
5,035 | ¥14.99086 | ¥75,478.98 |