MAX3232EIDR | |
---|---|
DigiKey Part Number | 296-19752-2-ND - Tape & Reel (TR) 296-19752-1-ND - Cut Tape (CT) 296-19752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥8.88720 | ¥888.72 |
250 | ¥8.30704 | ¥2,076.76 |
500 | ¥7.34132 | ¥3,670.66 |
1,000 | ¥5.79570 | ¥5,795.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.40932 | ¥13,523.30 |
5,000 | ¥5.13885 | ¥25,694.25 |
12,500 | ¥4.94567 | ¥61,820.88 |