MC74HC595ADG | |
---|---|
DigiKey Part Number | MC74HC595ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADG |
Description | IC SHIFT REGISTER 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC595ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.07400 | ¥50.74 |
48 | ¥4.76854 | ¥228.89 |
144 | ¥3.61458 | ¥520.50 |
288 | ¥3.07639 | ¥886.00 |
528 | ¥2.92241 | ¥1,543.03 |
1,008 | ¥2.23033 | ¥2,248.17 |
2,544 | ¥2.07649 | ¥5,282.59 |
5,040 | ¥1.99959 | ¥10,077.93 |